XEGARO-H0-0000-000-000000S7001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 2.661
Unit Price: kr.15.22000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.71632
Datasheet
LED Lighting Color XLamp® XE-G Red-Orange 615nm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGARO-H0-0000-000-000000S7001

DigiKey Part Number
90-XEGARO-H0-0000-000-000000S7001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGARO-H0-0000-000-000000S7001
Description
XLAMP XEG RED ORANGE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Red-Orange 615nm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
188lm
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
Wavelength
615nm
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Current - Test
1A
Height - Seated (Max)
0.044" (1.13mm)
Voltage - Forward (Vf) (Typ)
2.4V
Base Product Number
Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGARO-H0-0000-000-000000S5001Cree LED2.66190-XEGARO-H0-0000-000-000000S5001CT-NDkr.15.22000Parametric Equivalent
XEGARO-H0-0000-000-000000S6001Cree LED090-XEGARO-H0-0000-000-000000S6001TR-NDkr.11.71632Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.66904kr.41,007.12
Manufacturers Standard Package
Unit Price without VAT:kr.13.66904
Unit Price with VAT:kr.17.08630