
XEGARO-H0-0000-000-000000S5001 | |
|---|---|
DigiKey Part Number | 90-XEGARO-H0-0000-000-000000S5001TR-ND - Tape & Reel (TR) 90-XEGARO-H0-0000-000-000000S5001CT-ND - Cut Tape (CT) 90-XEGARO-H0-0000-000-000000S5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGARO-H0-0000-000-000000S5001 |
Description | XLAMP XEG RED ORANGE LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red-Orange 615nm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 172lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 615nm | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGARO-H0-0000-000-000000S6001 | Cree LED | 0 | 90-XEGARO-H0-0000-000-000000S6001TR-ND | kr.11.71632 | Parametric Equivalent |
| XEGARO-H0-0000-000-000000S7001 | Cree LED | 0 | 90-XEGARO-H0-0000-000-000000S7001TR-ND | kr.13.66904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.14.45500 | kr.144.55 |
| 50 | kr.14.04440 | kr.702.22 |
| 100 | kr.12.93360 | kr.1,293.36 |
| 200 | kr.11.76195 | kr.2,352.39 |
| 500 | kr.11.01638 | kr.5,508.19 |
| 1.000 | kr.10.14400 | kr.10,144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.14404 | kr.30,432.12 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |







