Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XEGAGR-H0-0000-000-000000U3003 | |
|---|---|
| DigiKey Part Number | 90-XEGAGR-H0-0000-000-000000U3003TR-ND - Tape & Reel (TR) 90-XEGAGR-H0-0000-000-000000U3003CT-ND - Cut Tape (CT) 90-XEGAGR-H0-0000-000-000000U3003DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XEGAGR-H0-0000-000-000000U3003 | 
| Description | XLAMP XEG GREEN LED | 
| Customer Reference | |
| Detailed Description | LED Lighting Color XLamp® XE-G Green 530nm 3-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Color | ||
| Wavelength | 530nm | |
| Current - Test | 1A | |
| Voltage - Forward (Vf) (Typ) | 3.05V | |
| Lumens/Watt @ Current - Test | - | |
| Current - Max | 3A | |
| Luminous Flux @ Current/Temperature | 320lm | |
| Temperature - Test | 25°C | |
| Viewing Angle | 125° | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-SMD, No Lead | |
| Supplier Device Package | 3-SMD | |
| Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
| Height - Seated (Max) | 0.044" (1.13mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.9.28004 | kr.27,840.12 | 
| Unit Price without VAT: | kr.13.95000 | 
|---|---|
| Unit Price with VAT: | kr.17.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark