LED Lighting Color XLamp® XE-G Green 530nm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAGR-H0-0000-000-000000U3001

DigiKey Part Number
90-XEGAGR-H0-0000-000-000000U3001TR-ND - Tape & Reel (TR)
90-XEGAGR-H0-0000-000-000000U3001CT-ND - Cut Tape (CT)
90-XEGAGR-H0-0000-000-000000U3001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAGR-H0-0000-000-000000U3001
Description
XLAMP XEG GREEN LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Green 530nm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
320lm
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
Wavelength
530nm
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Current - Test
1A
Height - Seated (Max)
0.044" (1.13mm)
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAGR-H0-0000-000-000000T6001Cree LED1.67090-XEGAGR-H0-0000-000-000000T6001CT-NDkr.11.41000Parametric Equivalent
XEGAGR-H0-0000-000-000000T6002Cree LED090-XEGAGR-H0-0000-000-000000T6002TR-NDkr.9.66596Parametric Equivalent
XEGAGR-H0-0000-000-000000T6003Cree LED090-XEGAGR-H0-0000-000-000000T6003TR-NDkr.8.43224Parametric Equivalent
XEGAGR-H0-0000-000-000000U2001Cree LED090-XEGAGR-H0-0000-000-000000U2001TR-NDkr.9.66596Parametric Equivalent
XEGAGR-H0-0000-000-000000U2002Cree LED090-XEGAGR-H0-0000-000-000000U2002TR-NDkr.10.64232Parametric Equivalent
In-Stock: 5.632
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.11.92600kr.119.26
50kr.11.58700kr.579.35
100kr.10.67020kr.1,067.02
200kr.9.70370kr.1,940.74
500kr.9.60320kr.4,801.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.36884kr.25,106.52
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750