Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAPM-H0-0000-000-000000V4003 | |
|---|---|
DigiKey Part Number | 90-XEGAPM-H0-0000-000-000000V4003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAPM-H0-0000-000-000000V4003 |
Description | XLAMP XEG PC MINT LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Mint 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 450lm (440lm ~ 460lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Current - Test 1A | Supplier Device Package 2-SMD |
Voltage - Forward (Vf) (Typ) 3.05V | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Lumens/Watt @ Current - Test 148 lm/W | Height - Seated (Max) 0.044" (1.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAPM-H0-0000-000-000000V2002 | Cree LED | 0 | 90-XEGAPM-H0-0000-000-000000V2002TR-ND | kr.1.50630 | Parametric Equivalent |
| XEGAPM-H0-0000-000-000000V2003 | Cree LED | 0 | 90-XEGAPM-H0-0000-000-000000V2003TR-ND | kr.1.50630 | Parametric Equivalent |
| XEGAPM-H0-0000-000-000000V3001 | Cree LED | 0 | 90-XEGAPM-H0-0000-000-000000V3001TR-ND | kr.1.50630 | Parametric Equivalent |
| XEGAPM-H0-0000-000-000000V3002 | Cree LED | 0 | 90-XEGAPM-H0-0000-000-000000V3002TR-ND | kr.1.71171 | Parametric Equivalent |
| XEGAPM-H0-0000-000-000000V3003 | Cree LED | 0 | 90-XEGAPM-H0-0000-000-000000V3003TR-ND | kr.1.71171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.05958 | kr.42,178.74 |
| Unit Price without VAT: | kr.14.05958 |
|---|---|
| Unit Price with VAT: | kr.17.57448 |

