XEGAPM-H2-0000-000-000000V2003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.15846
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.15846
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.15846
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.68006
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.64540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.66566
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.17286
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.48660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.48660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.64296
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.64296
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.32920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.70116
Datasheet
Image for XEGAPM-H2-0000-000-000000V2003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPM-H2-0000-000-000000V2003

DigiKey Part Number
90-XEGAPM-H2-0000-000-000000V2003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAPM-H2-0000-000-000000V2003
Description
XLAMP XEG PC MINT LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Mint 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
134 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
410lm (400lm ~ 420lm)
Temperature - Test
85°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.15.48660kr.3,871.65
500kr.14.50490kr.7,252.45
1.250kr.13.37745kr.16,721.81
Manufacturers Standard Package
Unit Price without VAT:kr.15.48660
Unit Price with VAT:kr.19.35825