XD16AWT-P2-0000-00000UD6H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.22506
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62244

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.12743
Datasheet
Image for XD16AWT-P2-0000-00000UD6H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD16AWT-P2-0000-00000UD6H

DigiKey Part Number
90-XD16AWT-P2-0000-00000UD6HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD16AWT-P2-0000-00000UD6H
Description
LED XLAMP WARM WHT 3500K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Warm 3500K 2.73V 350mA 120° 0606 (1616 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
116 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
CCT (K)
3500K
Supplier Device Package
0606
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.033" (0.83mm)
Voltage - Forward (Vf) (Typ)
2.73V
Thermal Resistance of Package
1.8°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XD16AWT-P0-0000-00000UD6ECree LED090-XD16AWT-P0-0000-00000UD6ETR-NDkr.7.22506Parametric Equivalent
XD16AWT-P0-0000-00000UD6GCree LED090-XD16AWT-P0-0000-00000UD6GTR-NDkr.7.61561Parametric Equivalent
XD16AWT-P0-0000-00000UD6HCree LED090-XD16AWT-P0-0000-00000UD6HTR-NDkr.8.62244Parametric Equivalent
XD16AWT-P0-0000-00000UDE6Cree LED090-XD16AWT-P0-0000-00000UDE6TR-NDkr.7.12743Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.95800kr.2,989.50
500kr.11.91160kr.5,955.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.95800
Unit Price with VAT:kr.14.94750