XD16AWT-P0-0000-00000UD6G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.22506
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62244

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.12743
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.95800
Image for XD16AWT-P0-0000-00000UD6G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD16AWT-P0-0000-00000UD6G

DigiKey Part Number
90-XD16AWT-P0-0000-00000UD6GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD16AWT-P0-0000-00000UD6G
Description
LED XLAMP WARM WHT 3500K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Warm 3500K 2.73V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
3500K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Lumens/Watt @ Current - Test
116 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XD16AWT-P0-0000-00000UD6ECree LED090-XD16AWT-P0-0000-00000UD6ETR-NDkr.7.22506Parametric Equivalent
XD16AWT-P0-0000-00000UD6HCree LED090-XD16AWT-P0-0000-00000UD6HTR-NDkr.8.62244Parametric Equivalent
XD16AWT-P0-0000-00000UDE6Cree LED090-XD16AWT-P0-0000-00000UDE6TR-NDkr.7.12743Parametric Equivalent
XD16AWT-P2-0000-00000UD6HCree LED090-XD16AWT-P2-0000-00000UD6HTR-NDkr.11.95800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.61561kr.22,846.83
Manufacturers Standard Package
Unit Price without VAT:kr.7.61561
Unit Price with VAT:kr.9.51951