Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XD16AWT-P2-0000-00000UC8H | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-00000UC8HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-00000UC8H |
Description | LED XLAMP WARM WHT 2700K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 2700K 2.73V 350mA 120° 0606 (1616 Metric) |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
CCT (K) 2700K | Supplier Device Package 0606 |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.033" (0.83mm) |
Voltage - Forward (Vf) (Typ) 2.73V | Thermal Resistance of Package 1.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-00000UC8E | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UC8ETR-ND | kr.7.90852 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UC8G | Cree LED | 3.989 | 90-XD16AWT-P0-0000-00000UC8GCT-ND | kr.10.90000 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UC8H | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UC8HTR-ND | kr.10.93523 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UCE8 | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UCE8TR-ND | kr.7.61561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.23236 | kr.3,308.09 |
| 500 | kr.13.18086 | kr.6,590.43 |
| Unit Price without VAT: | kr.13.23236 |
|---|---|
| Unit Price with VAT: | kr.16.54045 |


