XD16AWT-P0-0000-00000UC8E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3.989
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.93523

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.23236
Image for XD16AWT-P0-0000-00000UC8E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD16AWT-P0-0000-00000UC8E

DigiKey Part Number
90-XD16AWT-P0-0000-00000UC8ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD16AWT-P0-0000-00000UC8E
Description
LED XLAMP WARM WHT 2700K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Warm 2700K 2.73V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
2700K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Lumens/Watt @ Current - Test
109 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XD16AWT-P0-0000-00000UC8GCree LED3.98990-XD16AWT-P0-0000-00000UC8GCT-NDkr.10.90000Parametric Equivalent
XD16AWT-P0-0000-00000UC8HCree LED090-XD16AWT-P0-0000-00000UC8HTR-NDkr.10.93523Parametric Equivalent
XD16AWT-P0-0000-00000UCE8Cree LED090-XD16AWT-P0-0000-00000UCE8TR-NDkr.7.61561Parametric Equivalent
XD16AWT-P2-0000-00000UC8HCree LED090-XD16AWT-P2-0000-00000UC8HTR-NDkr.13.23236Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.90852kr.23,725.56
Manufacturers Standard Package
Unit Price without VAT:kr.7.90852
Unit Price with VAT:kr.9.88565