MX3AWT-A1-0000-000AB4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.19835
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.61384
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.19835
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.86740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.49126
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.86740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.62824
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.62824
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.50876
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.50876
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.50876
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.99896
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.99896
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.99896
Datasheet
LED Lighting XLamp® MX-3 White 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3AWT-A1-0000-000AB4

DigiKey Part Number
MX3AWT-A1-0000-000AB4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX3AWT-A1-0000-000AB4
Description
LED XLAMP WHITE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3 White 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
500mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2-SMD, Gull Wing Exposed Pad
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
350mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
3.7V
Base Product Number
Lumens/Watt @ Current - Test
70 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX3AWT-A1-0000-000AB1Cree LED0MX3AWT-A1-0000-000AB1-NDkr.4.19835Parametric Equivalent
MX3AWT-A1-0000-000AB2Cree LED0MX3AWT-A1-0000-000AB2-NDkr.3.61384Parametric Equivalent
MX3AWT-A1-0000-000AB3Cree LED0MX3AWT-A1-0000-000AB3-NDkr.4.19835Parametric Equivalent
MX3AWT-A1-0000-000AB5Cree LED0MX3AWT-A1-0000-000AB5-NDkr.3.86740Parametric Equivalent
MX3AWT-A1-0000-000AB6Cree LED0MX3AWT-A1-0000-000AB6-NDkr.4.49126Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.4.49126kr.6,287.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.49126
Unit Price with VAT:kr.5.61408