MX3AWT-A1-0000-000AB3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.56281
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.48445
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.60207
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.60207
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.60207
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.51844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.71986
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.62044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.60440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.60440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.60440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.67012
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.67012
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.67012
Datasheet
LED Lighting XLamp® MX-3 White 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3AWT-A1-0000-000AB3

DigiKey Part Number
MX3AWT-A1-0000-000AB3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX3AWT-A1-0000-000AB3
Description
LED XLAMP WHITE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3 White 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
500mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2-SMD, Gull Wing Exposed Pad
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
350mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
3.7V
Base Product Number
Lumens/Watt @ Current - Test
70 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX3AWT-A1-0000-000AB1Cree LED0MX3AWT-A1-0000-000AB1-NDkr.0.56281Parametric Equivalent
MX3AWT-A1-0000-000AB2Cree LED0MX3AWT-A1-0000-000AB2-NDkr.0.48445Parametric Equivalent
MX3AWT-A1-0000-000AB4Cree LED0MX3AWT-A1-0000-000AB4-NDkr.0.60207Parametric Equivalent
MX3AWT-A1-0000-000AB5Cree LED0MX3AWT-A1-0000-000AB5-NDkr.0.60207Parametric Equivalent
MX3AWT-A1-0000-000AB6Cree LED0MX3AWT-A1-0000-000AB6-NDkr.0.60207Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.4.19835kr.5,877.69
Manufacturers Standard Package
Unit Price without VAT:kr.4.19835
Unit Price with VAT:kr.5.24794