
MLESRD-A1-0000-000W01 | |
|---|---|
DigiKey Part Number  | MLESRD-A1-0000-000W01TR-ND - Tape & Reel (TR) MLESRD-A1-0000-000W01CT-ND - Cut Tape (CT) MLESRD-A1-0000-000W01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MLESRD-A1-0000-000W01  | 
Description  | LED XLAMP MLE RED 625NM SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color XLamp® ML-E Red 625nm (620nm ~ 630nm) 4-SMD, J-Lead Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Wavelength  | 625nm (620nm ~ 630nm)  | |
Current - Test  | 38mA  | |
Voltage - Forward (Vf) (Typ)  | 9.6V  | |
Lumens/Watt @ Current - Test  | 69 lm/W  | |
Current - Max  | 88mA  | |
Luminous Flux @ Current/Temperature  | 25lm (24lm ~ 27lm)  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | 125°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, J-Lead Exposed Pad  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.138" L x 0.124" W (3.50mm x 3.15mm)  | |
Height - Seated (Max)  | 0.052" (1.33mm)  | |
Thermal Resistance of Package  | 15°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 | 
| 10 | kr.5.35000 | kr.53.50 | 
| 50 | kr.5.19800 | kr.259.90 | 
| 100 | kr.4.78720 | kr.478.72 | 
| 200 | kr.4.35360 | kr.870.72 | 
| 500 | kr.4.30848 | kr.2,154.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.400 | kr.3.77600 | kr.5,286.40 | 
| Unit Price without VAT: | kr.5.63000 | 
|---|---|
| Unit Price with VAT: | kr.7.03750 | 







