
T53D1USD-A2C000152U1930 | |
|---|---|
DigiKey Part Number | 3147-T53D1USD-A2C000152U1930TR-ND - Tape & Reel (TR) 3147-T53D1USD-A2C000152U1930CT-ND - Cut Tape (CT) 3147-T53D1USD-A2C000152U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T53D1USD-A2C000152U1930 |
Description | 5.6(L)X3.0(W)X0.9(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 624nm 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 624nm | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 23lm (14lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53216 | kr.3,064.32 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |




