Parametric Equivalent
Parametric Equivalent

MLEBLU-A1-0000-000U01 | |
|---|---|
DigiKey Part Number | 90-MLEBLU-A1-0000-000U01TR-ND - Tape & Reel (TR) 90-MLEBLU-A1-0000-000U01CT-ND - Cut Tape (CT) 90-MLEBLU-A1-0000-000U01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEBLU-A1-0000-000U01 |
Description | LED XLAMP MLE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Blue 475nm (465nm ~ 485nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLEBLU-A1-0000-000U01 Models |
Category | Luminous Flux @ Current/Temperature 16lm (14lm ~ 18lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Current - Test 150mA | Height - Seated (Max) 0.052" (1.33mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 33 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLEBLU-A1-0000-000U02 | Cree LED | 0 | MLEBLU-A1-0000-000U02-ND | kr.5.07204 | Parametric Equivalent |
| MLEBLU-A1-0000-000U05 | Cree LED | 3.664 | MLEBLU-A1-0000-000U05CT-ND | kr.8.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.62824 | kr.6,479.54 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |







