
MLEBLU-A1-0000-000U05 | |
|---|---|
DigiKey Part Number | MLEBLU-A1-0000-000U05TR-ND - Tape & Reel (TR) MLEBLU-A1-0000-000U05CT-ND - Cut Tape (CT) MLEBLU-A1-0000-000U05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEBLU-A1-0000-000U05 |
Description | LED XLAMP MLE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Blue 475nm (470nm ~ 480nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 16lm (14lm ~ 18lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 475nm (470nm ~ 480nm) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Current - Test 150mA | Height - Seated (Max) 0.052" (1.33mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 33 lm/W | Base Product Number |
Current - Max 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.7.70900 | kr.77.09 |
| 50 | kr.7.49000 | kr.374.50 |
| 100 | kr.6.89790 | kr.689.79 |
| 200 | kr.6.27310 | kr.1,254.62 |
| 500 | kr.5.90698 | kr.2,953.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.5.38904 | kr.7,544.66 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |






