JB2016AWT-00-0000-000A0HC357E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 50.000
Unit Price: kr.0.64000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2016AWT-00-0000-000A0HC357E

DigiKey Part Number
2138-JB2016AWT-00-0000-000A0HC357ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB2016AWT-00-0000-000A0HC357E
Description
LED J COOL WHITE 3700K 2016
Customer Reference
Detailed Description
LED Lighting J White, Cool 3700K 3-Step MacAdam Ellipse 2.9V 60mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
23lm (Typ)
Flux @ 25°C, Current - Test
23lm (22lm ~ 24lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
132 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
32°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes