JB2016BWT-P-H57EA0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2016BWT-P-H57EA0000-N0000001

DigiKey Part Number
2138-JB2016BWT-P-H57EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB2016BWT-P-H57EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB2016BWT-P-H57EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2016BWT-P-H57EA0000-N0000001
Description
LED J COOL WHITE 5700K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 3V 60mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
25lm (Typ)
Flux @ 25°C, Current - Test
28lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
34°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
25kr.0.18960kr.4.74
100kr.0.17410kr.17.41
250kr.0.16384kr.40.96
500kr.0.15668kr.78.34
1.000kr.0.14970kr.149.70
2.500kr.0.14103kr.352.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13477kr.673.85
10.000kr.0.12878kr.1,287.80
15.000kr.0.12539kr.1,880.85
25.000kr.0.12125kr.3,031.25
35.000kr.0.11859kr.4,150.65
50.000kr.0.11583kr.5,791.50
125.000kr.0.11520kr.14,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000