Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0UU430G | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0UU430G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0UU430G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4093lm (3955lm ~ 4230lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N0UU230G | Cree LED | 0 | CXA2540-0000-000N0UU230G-ND | kr.58.30900 | Parametric Equivalent |
| CXA2540-0000-000N0UU430F | Cree LED | 0 | CXA2540-0000-000N0UU430F-ND | kr.128.90490 | Parametric Equivalent |
| CXA2540-0000-000N0UU430G | Cree LED | 0 | CXA2540-0000-000N0UU430G-ND | kr.115.21680 | Parametric Equivalent |
| CXA2540-0000-000N0UU430H | Cree LED | 0 | CXA2540-0000-000N0UU430H-ND | kr.73.72150 | Parametric Equivalent |
| CXA2540-0000-000N0YU230F | Cree LED | 0 | CXA2540-0000-000N0YU230F-ND | kr.106.91780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.32000 | kr.93.32 |
| 10 | kr.88.65900 | kr.886.59 |
| 50 | kr.86.13900 | kr.4,306.95 |
| 100 | kr.79.32610 | kr.7,932.61 |
| 200 | kr.72.14000 | kr.14,428.00 |
| 500 | kr.67.56716 | kr.33,783.58 |
| 1.000 | kr.62.19584 | kr.62,195.84 |
| Unit Price without VAT: | kr.93.32000 |
|---|---|
| Unit Price with VAT: | kr.116.65000 |



















