Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0UU227H | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0UU227H-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0UU227H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3818lm (3680lm ~ 3955lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N0UT427G | Cree LED | 0 | CXA2540-0000-000N0UT427G-ND | kr.58.30900 | Parametric Equivalent |
| CXA2540-0000-000N0UT430G | Cree LED | 0 | CXA2540-0000-000N0UT430G-ND | kr.51.08770 | Parametric Equivalent |
| CXA2540-0000-000N0UU230G | Cree LED | 0 | CXA2540-0000-000N0UU230G-ND | kr.58.30900 | Parametric Equivalent |
| CXA2540-0000-000N0UU430F | Cree LED | 0 | CXA2540-0000-000N0UU430F-ND | kr.128.90490 | Parametric Equivalent |
| CXA2540-0000-000N0UU430G | Cree LED | 0 | CXA2540-0000-000N0UU430G-ND | kr.115.21680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.95.27750 | kr.9,527.75 |
| Unit Price without VAT: | kr.95.27750 |
|---|---|
| Unit Price with VAT: | kr.119.09688 |
















