Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1816-0000-000N0UP235Q | |
|---|---|
DigiKey Part Number | 90-CXB1816-0000-000N0UP235Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0UP235Q |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.1V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Bulk | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1898lm (1830lm ~ 1965lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1816-0000-000N0UN435G | Cree LED | 0 | CXB1816-0000-000N0UN435G-ND | kr.36.96850 | Parametric Equivalent |
| CXB1816-0000-000N0UN435H | Cree LED | 0 | CXB1816-0000-000N0UN435H-ND | kr.44.94430 | Parametric Equivalent |
| CXB1816-0000-000N0UP235G | Cree LED | 0 | CXB1816-0000-000N0UP235G-ND | kr.44.94430 | Parametric Equivalent |
| CXB1816-0000-000N0UP235H | Cree LED | 0 | CXB1816-0000-000N0UP235H-ND | kr.55.61450 | Parametric Equivalent |
| CXB1816-0000-000N0UP435G | Cree LED | 0 | CXB1816-0000-000N0UP435G-ND | kr.78.46380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.99210 | kr.4,699.21 |
| Unit Price without VAT: | kr.46.99210 |
|---|---|
| Unit Price with VAT: | kr.58.74013 |


