CXB1816-0000-000N0UP235H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.96850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.44.94430
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.44.94430
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.46.99210

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.78.46380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.94.19970
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1816 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1816-0000-000N0UP235H

DigiKey Part Number
CXB1816-0000-000N0UP235H-ND
Manufacturer
Manufacturer Product Number
CXB1816-0000-000N0UP235H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
117 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
1898lm (1830lm ~ 1965lm)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1816-0000-000N0UN435GCree LED0CXB1816-0000-000N0UN435G-NDkr.36.96850Parametric Equivalent
CXB1816-0000-000N0UN435HCree LED0CXB1816-0000-000N0UN435H-NDkr.44.94430Parametric Equivalent
CXB1816-0000-000N0UP235GCree LED0CXB1816-0000-000N0UP235G-NDkr.44.94430Parametric Equivalent
CXB1816-0000-000N0UP235QCree LED090-CXB1816-0000-000N0UP235Q-NDkr.46.99210Parametric Equivalent
CXB1816-0000-000N0UP435GCree LED0CXB1816-0000-000N0UP435G-NDkr.78.46380Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.55.61450kr.5,561.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.61450
Unit Price with VAT:kr.69.51813