Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1520-0000-000N0UN230Q | |
|---|---|
DigiKey Part Number | 90-CXB1520-0000-000N0UN230Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1520-0000-000N0UN230Q |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1520 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33V |
Series | Lumens/Watt @ Current - Test 100 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1520-0000-000N0UN227G | Cree LED | 0 | CXB1520-0000-000N0UN227G-ND | kr.94.19970 | Parametric Equivalent |
| CXB1520-0000-000N0UN227H | Cree LED | 0 | CXB1520-0000-000N0UN227H-ND | kr.104.76220 | Parametric Equivalent |
| CXB1520-0000-000N0UN230U | Cree LED | 0 | 90-CXB1520-0000-000N0UN230U-ND | kr.129.33600 | Parametric Equivalent |
| CXB1520-0000-000N0UN427G | Cree LED | 0 | CXB1520-0000-000N0UN427G-ND | kr.115.21680 | Parametric Equivalent |
| CXB1520-0000-000N0UN427H | Cree LED | 0 | CXB1520-0000-000N0UN427H-ND | kr.125.67150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.129.33600 | kr.12,933.60 |
| Unit Price without VAT: | kr.129.33600 |
|---|---|
| Unit Price with VAT: | kr.161.67000 |


