CXB1520-0000-000N0UN227G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.104.76220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.129.33600

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.129.33600

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.115.21680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.125.67150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.94.19970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.104.76220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.104.76220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.125.67150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.136.12610
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.136.12610
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.136.12610
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1520 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1520-0000-000N0UN227G

DigiKey Part Number
CXB1520-0000-000N0UN227G-ND
Manufacturer
Manufacturer Product Number
CXB1520-0000-000N0UN227G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1520 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33V
Series
Lumens/Watt @ Current - Test
100 lm/W
Packaging
Bulk
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.55mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1650lm (1590lm ~ 1710lm)
Lens Type
Flat
Current - Test
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1520-0000-000N0UN227HCree LED0CXB1520-0000-000N0UN227H-NDkr.104.76220Parametric Equivalent
CXB1520-0000-000N0UN230QCree LED090-CXB1520-0000-000N0UN230Q-NDkr.129.33600Parametric Equivalent
CXB1520-0000-000N0UN230UCree LED090-CXB1520-0000-000N0UN230U-NDkr.129.33600Parametric Equivalent
CXB1520-0000-000N0UN427GCree LED0CXB1520-0000-000N0UN427G-NDkr.115.21680Parametric Equivalent
CXB1520-0000-000N0UN427HCree LED0CXB1520-0000-000N0UN427H-NDkr.125.67150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.94.19970kr.9,419.97
Manufacturers Standard Package
Unit Price without VAT:kr.94.19970
Unit Price with VAT:kr.117.74963