Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-00PN0U0A31Q | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-00PN0U0A31Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-00PN0U0A31Q |
Description | LED COB XLAMP WARM WHT SQ 3100K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3100K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1641lm | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000N0U0A30G | Cree LED | 93 | 90-CMB1510-0000-000N0U0A30G-ND | kr.28.66000 | Parametric Equivalent |
| CMB1510-0000-000N0U0A30H | Cree LED | 0 | 90-CMB1510-0000-000N0U0A30H-ND | kr.25.48422 | Parametric Equivalent |
| CMB1510-0000-000N0U0A30Q | Cree LED | 0 | 90-CMB1510-0000-000N0U0A30Q-ND | kr.24.30804 | Parametric Equivalent |
| CMB1510-0000-000N0U0A31Q | Cree LED | 0 | 90-CMB1510-0000-000N0U0A31Q-ND | kr.24.30804 | Parametric Equivalent |
| CMB1510-R108-000N0U0A30G | Cree LED | 116 | 90-CMB1510-R108-000N0U0A30G-ND | kr.34.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.32190 | kr.3,632.19 |
| Unit Price without VAT: | kr.36.32190 |
|---|---|
| Unit Price with VAT: | kr.45.40238 |





