CXB1512-0000-00PN0U0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 93
Unit Price: kr.28.66000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.48422
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.30804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 116
Unit Price: kr.34.49000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.33.62722
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.01056
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.68730

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.32190

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.32190

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.32190

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.32190
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1512-0000-00PN0U0A30H

DigiKey Part Number
90-CXB1512-0000-00PN0U0A30H-ND
Manufacturer
Manufacturer Product Number
CXB1512-0000-00PN0U0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.3V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1659lm
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1510-0000-000N0U0A30GCree LED9390-CMB1510-0000-000N0U0A30G-NDkr.28.66000Parametric Equivalent
CMB1510-0000-000N0U0A30HCree LED090-CMB1510-0000-000N0U0A30H-NDkr.25.48422Parametric Equivalent
CMB1510-0000-000N0U0A30QCree LED090-CMB1510-0000-000N0U0A30Q-NDkr.24.30804Parametric Equivalent
CMB1510-R108-000N0U0A30GCree LED11690-CMB1510-R108-000N0U0A30G-NDkr.34.49000Parametric Equivalent
CMB1510-R108-000N0U0A30HCree LED090-CMB1510-R108-000N0U0A30H-NDkr.33.62722Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.36.32190kr.3,632.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.32190
Unit Price with VAT:kr.45.40238