Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000F0UG230G | |
|---|---|
DigiKey Part Number | CXB1507-0000-000F0UG230G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000F0UG230G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 810lm (780lm ~ 840lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1507-0000-000F0UF427G | Cree LED | 0 | CXB1507-0000-000F0UF427G-ND | kr.19.72370 | Parametric Equivalent |
| CXB1507-0000-000F0UF427H | Cree LED | 0 | CXB1507-0000-000F0UF427H-ND | kr.27.48390 | Parametric Equivalent |
| CXB1507-0000-000F0UF427Q | Cree LED | 0 | 90-CXB1507-0000-000F0UF427Q-ND | kr.28.45390 | Parametric Equivalent |
| CXB1507-0000-000F0UF430G | Cree LED | 61 | CXB1507-0000-000F0UF430G-ND | kr.19.40000 | Parametric Equivalent |
| CXB1507-0000-000F0UF430H | Cree LED | 0 | CXB1507-0000-000F0UF430H-ND | kr.22.09490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.72370 | kr.1,972.37 |
| Unit Price without VAT: | kr.19.72370 |
|---|---|
| Unit Price with VAT: | kr.24.65463 |


















