CXB1507-0000-000F0UF427Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.49030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.09490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.72370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.48390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 61
Unit Price: kr.19.40000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.09490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.91500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.50170
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.72370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.48390
Datasheet
Image for CXB1507-0000-000F0UF427Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1507-0000-000F0UF427Q

DigiKey Part Number
90-CXB1507-0000-000F0UF427Q-ND
Manufacturer
Manufacturer Product Number
CXB1507-0000-000F0UF427Q
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
105 lm/W
Packaging
Bulk
Current - Max
750mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
755lm (730lm ~ 780lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1507-0000-000F0UF227GCree LED0CXB1507-0000-000F0UF227G-NDkr.16.49030Parametric Equivalent
CXB1507-0000-000F0UF227HCree LED0CXB1507-0000-000F0UF227H-NDkr.22.09490Parametric Equivalent
CXB1507-0000-000F0UF427GCree LED0CXB1507-0000-000F0UF427G-NDkr.19.72370Parametric Equivalent
CXB1507-0000-000F0UF427HCree LED0CXB1507-0000-000F0UF427H-NDkr.27.48390Parametric Equivalent
CXB1507-0000-000F0UF430GCree LED61CXB1507-0000-000F0UF430G-NDkr.19.40000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.28.45390kr.2,845.39
Manufacturers Standard Package
Unit Price without VAT:kr.28.45390
Unit Price with VAT:kr.35.56738