Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3070-0000-000N00Z440F | |
|---|---|
DigiKey Part Number | CXA3070-0000-000N00Z440F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000N00Z440F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 38.5V |
Series | Lumens/Watt @ Current - Test 109 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 8073lm (7945lm ~ 8500lm) | Lens Type Flat |
Current - Test 1.925A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000N00Z240H | Cree LED | 0 | CXA3070-0000-000N00Z240H-ND | kr.172.87910 | Parametric Equivalent |
| CXA3070-0000-000N00Z440H | Cree LED | 0 | CXA3070-0000-000N00Z440H-ND | kr.180.63930 | Parametric Equivalent |
| CXA3070-0000-000N0HZ240F | Cree LED | 0 | CXA3070-0000-000N0HZ240F-ND | kr.0.00000 | Parametric Equivalent |
| CXA3070-0000-000N0HZ240H | Cree LED | 0 | CXA3070-0000-000N0HZ240H-ND | kr.172.87910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.157.03550 | kr.15,703.55 |
| Unit Price without VAT: | kr.157.03550 |
|---|---|
| Unit Price with VAT: | kr.196.29438 |
















