CXA3070-0000-000N0HZ240F is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr.161.13110
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3070 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3070-0000-000N0HZ240F

DigiKey Part Number
CXA3070-0000-000N0HZ240F-ND
Manufacturer
Manufacturer Product Number
CXA3070-0000-000N0HZ240F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
38.5V
Series
Lumens/Watt @ Current - Test
103 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Discontinued at DigiKey
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
4000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
7668lm (7390lm ~ 7945lm)
Lens Type
Flat
Current - Test
1.925A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3070-0000-000NTHZ240FCree LED0CXA3070-0000-000NTHZ240F-NDkr.161.13110Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes