CXA2540-0000-000N0UU440H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.87.62510
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.58.30900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 14
Unit Price: kr.79.88000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.106.91780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.71.24260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.79.32610
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.95.27750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.163.28670
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2540 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2540-0000-000N0UU440H

DigiKey Part Number
CXA2540-0000-000N0UU440H-ND
Manufacturer
Manufacturer Product Number
CXA2540-0000-000N0UU440H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
101 lm/W
Packaging
Tray
Current - Max
2.1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
4093lm (3955lm ~ 4230lm)
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2540-0000-000N0UU240FCree LED0CXA2540-0000-000N0UU240F-NDkr.87.62510Parametric Equivalent
CXA2540-0000-000N0UU240GCree LED0CXA2540-0000-000N0UU240G-NDkr.58.30900Parametric Equivalent
CXA2540-0000-000N0UU240HCree LED14CXA2540-0000-000N0UU240H-NDkr.79.88000Parametric Equivalent
CXA2540-0000-000N0UU440FCree LED0CXA2540-0000-000N0UU440F-NDkr.106.91780Parametric Equivalent
CXA2540-0000-000N0UU440GCree LED0CXA2540-0000-000N0UU440G-NDkr.71.24260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.76.52380kr.7,652.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.76.52380
Unit Price with VAT:kr.95.65475