CXB2540-0000-000N0UV240G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.106.91780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.71.24260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.76.52380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.95.27750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.89.88850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.108.42670
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.163.28670
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB2540 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB2540-0000-000N0UV240G

DigiKey Part Number
CXB2540-0000-000N0UV240G-ND
Manufacturer
Manufacturer Product Number
CXB2540-0000-000N0UV240G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
111 lm/W
Packaging
Tray
Current - Max
2.1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
4388lm (4230lm ~ 4545lm)
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2540-0000-000N0UU440FCree LED0CXA2540-0000-000N0UU440F-NDkr.106.91780Parametric Equivalent
CXA2540-0000-000N0UU440GCree LED0CXA2540-0000-000N0UU440G-NDkr.71.24260Parametric Equivalent
CXA2540-0000-000N0UU440HCree LED0CXA2540-0000-000N0UU440H-NDkr.76.52380Parametric Equivalent
CXB2540-0000-000N0UV240HCree LED0CXB2540-0000-000N0UV240H-NDkr.95.27750Parametric Equivalent
CXB2540-0000-000N0UV440GCree LED0CXB2540-0000-000N0UV440G-NDkr.89.88850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.79.32610kr.7,932.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.32610
Unit Price with VAT:kr.99.15763