CXA1850-0000-000N00U427F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr.44.62090
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1850 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1850-0000-000N00U427F

DigiKey Part Number
CXA1850-0000-000N00U427F-ND
Manufacturer
Manufacturer Product Number
CXA1850-0000-000N00U427F
Description
LED COB XLAMP WARM WHT SQU 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1850 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
84 lm/W
Packaging
Tray
Current - Max
2.1A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
2700K 4-Step MacAdam Ellipse
Height
1.55mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
4093lm (3955lm ~ 4230lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1825-0000-000N0H0A27GCree LED0CMA1825-0000-000N0H0A27G-NDkr.44.62090Similar
Obsolete
This product is no longer manufactured. View Substitutes