CXA1816-0000-000N00Q450H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.07710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.98710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.74160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.74160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.71160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.22050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.91500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.34.38180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.60.57240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.51390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.91500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.68730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.34.38180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.60.57240
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N00Q450H

DigiKey Part Number
CXA1816-0000-000N00Q450H-ND
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N00Q450H
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
141 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2340lm (2260lm ~ 2420lm)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1816-0000-000N00Q250FCree LED0CXA1816-0000-000N00Q250F-NDkr.19.07710Parametric Equivalent
CXA1816-0000-000N00Q250HCree LED0CXA1816-0000-000N00Q250H-NDkr.21.98710Parametric Equivalent
CXA1816-0000-000N00Q450FCree LED0CXA1816-0000-000N00Q450F-NDkr.22.74160Parametric Equivalent
CXA1816-0000-000N0HQ250FCree LED0CXA1816-0000-000N0HQ250F-NDkr.22.74160Parametric Equivalent
CXA1816-0000-000N0HQ250GCree LED0CXA1816-0000-000N0HQ250G-NDkr.23.71160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.25.22050kr.2,522.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.22050
Unit Price with VAT:kr.31.52563