CXA1816-0000-000N00Q250H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.95000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.77160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.07710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.74160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.22050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.44000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 66
Unit Price: kr.23.58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.98710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.74160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.71160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.22050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.91500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.34.38180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.51390
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N00Q250H

DigiKey Part Number
CXA1816-0000-000N00Q250H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N00Q250H
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
131 lm/W
Packaging
Tape & Reel (TR)
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2180lm (2100lm ~ 2260lm)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1816-0000-000N00P450FCree LED0CXA1816-0000-000N00P450F-NDkr.22.95000Parametric Equivalent
CXA1816-0000-000N00P450HCree LED0CXA1816-0000-000N00P450H-NDkr.21.77160Parametric Equivalent
CXA1816-0000-000N00Q250FCree LED0CXA1816-0000-000N00Q250F-NDkr.19.07710Parametric Equivalent
CXA1816-0000-000N00Q450FCree LED0CXA1816-0000-000N00Q450F-NDkr.22.74160Parametric Equivalent
CXA1816-0000-000N00Q450HCree LED0CXA1816-0000-000N00Q450H-NDkr.25.22050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.21.98710kr.2,198.71
200kr.19.99540kr.3,999.08
500kr.19.91774kr.9,958.87
Manufacturers Standard Package
Unit Price without VAT:kr.21.98710
Unit Price with VAT:kr.27.48388