Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000F00G430H | |
|---|---|
DigiKey Part Number | CXA1507-0000-000F00G430H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000F00G430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 870lm (840lm ~ 900lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000F00G227F | Cree LED | 0 | CXA1507-0000-000F00G227F-ND | kr.20.47820 | Parametric Equivalent |
| CXA1507-0000-000F00G227G | Cree LED | 0 | CXA1507-0000-000F00G227G-ND | kr.11.96360 | Parametric Equivalent |
| CXA1507-0000-000F00G227H | Cree LED | 0 | CXA1507-0000-000F00G227H-ND | kr.13.04140 | Parametric Equivalent |
| CXA1507-0000-000F00G230F | Cree LED | 0 | CXA1507-0000-000F00G230F-ND | kr.17.89150 | Parametric Equivalent |
| CXA1507-0000-000F00G230G | Cree LED | 0 | CXA1507-0000-000F00G230G-ND | kr.10.45470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.13.04140 | kr.1,304.14 |
| Unit Price without VAT: | kr.13.04140 |
|---|---|
| Unit Price with VAT: | kr.16.30175 |


















