CXA1507-0000-000F00G227G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.34040
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.58030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.86150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.07140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.47820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.04140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.89150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.45470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 35
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.25050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.22700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.98140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.12490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.28690
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1507-0000-000F00G227G

DigiKey Part Number
CXA1507-0000-000F00G227G-ND
Manufacturer
Manufacturer Product Number
CXA1507-0000-000F00G227G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
113 lm/W
Packaging
Tray
Current - Max
750mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
810lm (780lm ~ 840lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1507-0000-000F00F427FCree LED0CXA1507-0000-000F00F427F-NDkr.21.34040Parametric Equivalent
CXA1507-0000-000F00F427HCree LED0CXA1507-0000-000F00F427H-NDkr.13.58030Parametric Equivalent
CXA1507-0000-000F00F430FCree LED0CXA1507-0000-000F00F430F-NDkr.18.86150Parametric Equivalent
CXA1507-0000-000F00F430HCree LED0CXA1507-0000-000F00F430H-NDkr.12.07140Parametric Equivalent
CXA1507-0000-000F00G227FCree LED0CXA1507-0000-000F00G227F-NDkr.20.47820Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.11.96360kr.1,196.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.96360
Unit Price with VAT:kr.14.95450