Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1526-R090-000N0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1526-R090-000N0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-R090-000N0U0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Bulk | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3450lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-0000-000N0U0A40G | Cree LED | 0 | 90-CMU1526-0000-000N0U0A40G-ND | kr.27.15040 | Parametric Equivalent |
| CMU1526-0000-000N0U0A40H | Cree LED | 0 | 90-CMU1526-0000-000N0U0A40H-ND | kr.32.54138 | Parametric Equivalent |
| CMU1526-R090-000N0U0A40G | Cree LED | 0 | 90-CMU1526-R090-000N0U0A40G-ND | kr.40.49433 | Parametric Equivalent |
| CXM-14-40-90-36-AC30-F4-3 | Luminus Devices Inc. | 0 | 1214-1488-ND | kr.25.38536 | Parametric Equivalent |
| CXM-14-40-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-90-36-AC40-F5-2-ND | kr.41.00713 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.48.57000 | kr.4,371.30 |
| Unit Price without VAT: | kr.48.57000 |
|---|---|
| Unit Price with VAT: | kr.60.71250 |








