LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen 6 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-40-90-36-TC60-F7-3

DigiKey Part Number
1214-CXM-14-40-90-36-TC60-F7-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-40-90-36-TC60-F7-3
Description
CXM-14-40-90-36-TC60-F7-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.3V
Series
Lumens/Watt @ Current - Test
151 lm/W
Packaging
Tray
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
14.30mm Dia
Luminous Flux @ Current/Temperature
3620lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-40-90-36-AC40-F5-3Luminus Devices Inc.2001214-CXM-14-40-90-36-AC40-F5-3-NDkr.8.92000Parametric Equivalent
In-Stock: 1.052
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.48.69000kr.48.69
10kr.36.68300kr.366.83
225kr.27.92418kr.6,282.94
675kr.26.08924kr.17,610.24
1.125kr.25.38818kr.28,561.70
2.025kr.24.68189kr.49,980.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.69000
Unit Price with VAT:kr.60.86250