CMU1526-R090-000N0H0A22G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.90067
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.55412
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.69136
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.29.61421
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.55412
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.69136
Datasheet
Image for CMU1526-R090-000N0H0A22G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-R090-000N0H0A22G

DigiKey Part Number
90-CMU1526-R090-000N0H0A22G-ND
Manufacturer
Manufacturer Product Number
CMU1526-R090-000N0H0A22G
Description
LED COB XLAMP WARM WHT SQU 2200K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.4V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Bulk
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2200K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3301lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-0000-000N0H0A22GCree LED090-CMU1526-0000-000N0H0A22G-NDkr.32.90067Parametric Equivalent
CXM-14-24-90-36-TA60-F7-2Luminus Devices Inc.01214-CXM-14-24-90-36-TA60-F7-2-NDkr.26.55412Parametric Equivalent
CXM-14-24-90-36-TA60-F7-3Luminus Devices Inc.01214-CXM-14-24-90-36-TA60-F7-3-NDkr.23.69136Parametric Equivalent
CXM-14-24-90-36-TC50-F6-3Luminus Devices Inc.01214-CXM-14-24-90-36-TC50-F6-3-NDkr.29.61421Parametric Equivalent
CXM-14-24-90-36-TC60-F7-2Luminus Devices Inc.01214-CXM-14-24-90-36-TC60-F7-2-NDkr.26.55412Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
90kr.49.10633kr.4,419.57
Manufacturers Standard Package
Unit Price without VAT:kr.49.10633
Unit Price with VAT:kr.61.38291