CXM-14-24-90-36-TC60-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.26413
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.43264
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.26413
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.25.38536
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.41.00713
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.34.17261
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.45.10784

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.37.58991
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.26413
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.43264
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.34.17260

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.26413
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.43264
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.26413
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-24-90-36-TC60-F7-3

DigiKey Part Number
1214-CXM-14-24-90-36-TC60-F7-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-24-90-36-TC60-F7-3
Description
CXM-14-24-90-36-TC60-F7-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.3V
Series
Lumens/Watt @ Current - Test
129 lm/W
Packaging
Tray
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2400K 3-Step MacAdam Ellipse
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
14.30mm Dia
Luminous Flux @ Current/Temperature
3085lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-24-90-36-TA60-F7-2Luminus Devices Inc.01214-CXM-14-24-90-36-TA60-F7-2-NDkr.26.26413Parametric Equivalent
CXM-14-24-90-36-TA60-F7-3Luminus Devices Inc.01214-CXM-14-24-90-36-TA60-F7-3-NDkr.23.43264Parametric Equivalent
CXM-14-24-90-36-TC60-F7-2Luminus Devices Inc.01214-CXM-14-24-90-36-TC60-F7-2-NDkr.26.26413Parametric Equivalent
CXM-14-27-90-36-AC30-F4-3Luminus Devices Inc.0CXM-14-27-90-36-AC30-F4-3-NDkr.25.38536Parametric Equivalent
CXM-14-27-90-36-AC40-F5-2Luminus Devices Inc.01214-CXM-14-27-90-36-AC40-F5-2-NDkr.41.00713Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
675kr.23.43264kr.15,817.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.43264
Unit Price with VAT:kr.29.29080