CMB1510-0000-000N0H0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 266
Unit Price: kr.27.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 242
Unit Price: kr.27.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.65311
Datasheet

Parametric Equivalent


Cree LED
In Stock: 93
Unit Price: kr.29.06000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.84596
Datasheet

Parametric Equivalent


Cree LED
In Stock: 98
Unit Price: kr.33.31000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.46491
Datasheet

Parametric Equivalent


Cree LED
In Stock: 108
Unit Price: kr.33.31000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.46491
Datasheet

Parametric Equivalent


Cree LED
In Stock: 116
Unit Price: kr.34.98000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.34.10463
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.13710

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.83750

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.83750
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1510-0000-000N0H0A27H

DigiKey Part Number
90-CMB1510-0000-000N0H0A27H-ND
Manufacturer
Manufacturer Product Number
CMB1510-0000-000N0H0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1711lm
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.75mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
270kr.24.65311kr.6,656.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.65311
Unit Price with VAT:kr.30.81639