Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA3090-0000-00PR0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMA3090-0000-00PR0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMA3090-0000-00PR0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA3090 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 68V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 9909lm | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA3090-0000-00PR0Z0A27H | Cree LED | 0 | 90-CMA3090-0000-00PR0Z0A27H-ND | kr.282.16800 | Parametric Equivalent |
| CMB3090-0000-000R0Z0A27H | Cree LED | 0 | 90-CMB3090-0000-000R0Z0A27H-ND | kr.179.99264 | Parametric Equivalent |
| CMB3090-0000-000R0Z0A30H | Cree LED | 124 | 90-CMB3090-0000-000R0Z0A30H-ND | kr.211.76000 | Parametric Equivalent |
| CMB3090-R050-000R0Z0A27H | Cree LED | 0 | 90-CMB3090-R050-000R0Z0A27H-ND | kr.234.54060 | Parametric Equivalent |
| CMB3090-R050-000R0Z0A30H | Cree LED | 50 | 90-CMB3090-R050-000R0Z0A30H-ND | kr.254.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.282.16800 | kr.28,216.80 |
| Unit Price without VAT: | kr.282.16800 |
|---|---|
| Unit Price with VAT: | kr.352.71000 |


