
CMB3090-R050-000R0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMB3090-R050-000R0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-R050-000R0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9381lm | |
Current - Test | 1.2A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 68.1V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.71000 | kr.257.71 |
| 10 | kr.244.82900 | kr.2,448.29 |
| 50 | kr.237.87020 | kr.11,893.51 |
| 100 | kr.219.05720 | kr.21,905.72 |
| 200 | kr.199.21330 | kr.39,842.66 |
| Unit Price without VAT: | kr.257.71000 |
|---|---|
| Unit Price with VAT: | kr.322.13750 |

