Parametric Equivalent
Parametric Equivalent

CLM3C-RKW-CUBVBAA3 | |
|---|---|
DigiKey Part Number | CLM3C-RKW-CUBVBAA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM3C-RKW-CUBVBAA3 |
Description | LED RED DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72016 | kr.2,160.48 |
| Unit Price without VAT: | kr.0.72016 |
|---|---|
| Unit Price with VAT: | kr.0.90020 |


