CLM3C-RKW-CUAVBAA3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.67515
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.72016
Datasheet
Red 624nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3C-RKW-CUAVBAA3

DigiKey Part Number
90-CLM3C-RKW-CUAVBAA3TR-ND - Tape & Reel (TR)
90-CLM3C-RKW-CUAVBAA3CT-ND - Cut Tape (CT)
90-CLM3C-RKW-CUAVBAA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM3C-RKW-CUAVBAA3
Description
LED RED DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.42700kr.14.27
100kr.1.23010kr.123.01
500kr.1.10776kr.553.88
1.000kr.1.06249kr.1,062.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38888kr.4,166.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750