Red 624nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCS-CW0Z0AA2

DigiKey Part Number
C503B-RCS-CW0Z0AA2CT-ND - Cut Tape (CT)
C503B-RCS-CW0Z0AA2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RCS-CW0Z0AA2
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.90mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-RCS-CW0Z0AA1Cree LED4.879C503B-RCS-CW0Z0AA1-NDkr.1.14000Parametric Equivalent
C503C-RCS-CYAZAAA2Cree LED1.22290-C503C-RCS-CYAZAAA2CT-NDkr.1.65000Parametric Equivalent
C503C-RCS-CYCZAAA2Cree LED51490-C503C-RCS-CYCZAAA2CT-NDkr.1.78000Parametric Equivalent
OVLFR3C7TT Electronics/Optek Technology78.075365-1182-NDkr.1.52000Similar
In-Stock: 1.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.22400kr.12.24
100kr.1.05690kr.105.69
500kr.0.95202kr.476.01
1.000kr.0.90998kr.909.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.87872kr.2,196.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750