Direct

| C503B-GAN-CC0D0782 | |
|---|---|
| DigiKey Part Number | C503B-GAN-CC0D0782-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | C503B-GAN-CC0D0782 | 
| Description | LED GREEN CLEAR 5MM ROUND T/H | 
| Customer Reference | |
| Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C503B-GAN-CC0D0782 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Obsolete | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Round with Domed Top | |
| Lens Size | 5.00mm Dia | |
| Voltage - Forward (Vf) (Typ) | 3.2V | |
| Current - Test | 20mA | |
| Viewing Angle | 15° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | Radial | |
| Supplier Device Package | ||
| Size / Dimension | - | |
| Height (Max) | 10.30mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark