Parametric Equivalent

C503B-GAN-CD0E0782 | |
|---|---|
DigiKey Part Number | C503B-GAN-CD0E0782-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GAN-CD0E0782 |
Description | LED GREEN 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.95840 | kr.4,896.00 |
| Unit Price without VAT: | kr.1.95840 |
|---|---|
| Unit Price with VAT: | kr.2.44800 |

