C4SMR-GJY-CU24Q7D1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1.000
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.58582
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.61511
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.61511
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.62512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.62512
Datasheet
Image for C4SMR-GJY-CU24Q7D1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMR-GJY-CU24Q7D1

DigiKey Part Number
90-C4SMR-GJY-CU24Q7D1-ND
Manufacturer
Manufacturer Product Number
C4SMR-GJY-CU24Q7D1
Description
LED GREEN 4MM OVAL T/H
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.9V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
10mA
Series
Mounting Type
Packaging
Bag
Wavelength - Dominant
Part Status
Not For New Designs
Package / Case
Radial
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
3.90mm L x 3.00mm W
Lens Style
Oval with Domed Top
Height (Max)
10.50mm
Lens Size
3.90mm x 3.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4SMA-GGY-CU2W37A1Cree LED1.00090-C4SMA-GGY-CU2W37A1-NDkr.0.76000Parametric Equivalent
C4SMA-GGY-CU2W37A2Cree LED090-C4SMA-GGY-CU2W37A2TB-NDkr.0.58582Parametric Equivalent
C4SMA-GGY-CU44Q7D1Cree LED090-C4SMA-GGY-CU44Q7D1-NDkr.0.61511Parametric Equivalent
C4SMA-GGY-CU44Q7D2Cree LED090-C4SMA-GGY-CU44Q7D2TB-NDkr.0.61511Parametric Equivalent
C4SMA-GGY-CV14Q7D1Cree LED090-C4SMA-GGY-CV14Q7D1-NDkr.0.62512Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.0.68345kr.683.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.68345
Unit Price with VAT:kr.0.85431